Connector Audio and Video
0743209010
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
MicroCross
Gender
RCP
Number of Contacts
29
Terminal Pitch (mm)
1.91
Number of Terminals
29
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
40VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Shell Material
Steel
Shell Plating
Bright Tin Over Nickel Over Copper
Housing Color
Natural
Packaging
Tray
Product Weight (g)
6.714
Product Length (mm)
36.83
Product Depth (mm)
18.03
Product Height (mm)
9.91
Tradename
MicroCross™
Mounting
Through Hole
Housing Material
Thermoplastic
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

