Connector Audio and Video
0743201000
Conn DVI RCP 29 POS 1.9mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DVI
Gender
RCP
Number of Contacts
29
Terminal Pitch (mm)
1.9
Number of Terminals
29
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
40VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Shell Material
Steel
Shell Plating
Nickel Over Copper
Housing Color
Natural
Packaging
Tray
Product Weight (g)
6.944
Product Length (mm)
36.83
Product Depth (mm)
18.03
Product Height (mm)
9.91
Tradename
MicroCross™
Mounting
Through Hole
Housing Material
Liquid Crystal Polymer
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

