Arrow Electronic Components Online
0736441016|MOLEX|simage
0736441016|MOLEX|limage
Connector Backplane

0736441016

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube

Molex
Datasheets 

Other Part Names : 736441016

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    144
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    1
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tube
  • Product Weight (g)
    9.026
  • Product Length (mm)
    55.6
  • Product Depth (mm)
    15.7
  • Product Height (mm)
    20.85
  • Tradename
    HDM®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources