Other Part Names : 732511355
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Packaging
Tape and Reel
Product Weight (g)
1.265
Product Length (mm)
6.35
Product Depth (mm)
6.35
Product Height (mm)
9.52
Mounting
Surface Mount
Order Quantity

