Other Part Names : 732511040
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Weight (g)
3.179
Product Length (mm)
9.53
Product Depth (mm)
17.45
Product Height (mm)
7.92
Mounting
Edge Mount

