Cable Assembly Coaxial
0732390411
Cable Assembly MXR 200 0.61m 2.4mm to 2.4mm PL-PL Cardinal Test Bag
MolexProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
MXR 200
Gender
PL-PL
Connector Type A
2.4mm
Connector Type B
2.4mm
Cable Length (m)
0.61
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Tradename
Cardinal Test
Connector Orientation
Straight to Straight
Contact Material
Stainless Steel

