Arrow Electronic Components Online
0731713350|MOLEX|simage
0731713350|MOLEX|limage
Connector RF

0731713350

Conn BNC 0Hz to 3GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray

Molex
Datasheets 

Other Part Names : 731713350

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Packaging
    Tray
  • Product Weight (g)
    10.316
  • Product Diameter (mm)
    14.22
  • Product Depth (mm)
    27.64
  • Product Height (mm)
    10.98
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources