Arrow Electronic Components Online
0719730210|MOLEX|simage
0719730210|MOLEX|limage
Connector Headers and PCB Receptacles

0719730210

Conn Socket Strip RCP 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube

Molex
Datasheets 

Other Part Names : 719730210

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    250V
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tube
  • Product Weight (g)
    1.97
  • Product Length (mm)
    25.27
  • Product Depth (mm)
    8.76
  • Product Height (mm)
    5.69
  • Tradename
    C-Grid
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources