Arrow Electronic Components Online
0719036|QUALTEK|simage
0719036|QUALTEK|limage
Thermal Management Accessories

07190-36

Thrml Mgmt Access Fan Cord Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Cord
  • Packaging
    Bulk
  • Product Length (mm)
    13.4
  • Product Depth (mm)
    16.7
  • Product Height (mm)
    15.5

Documentation and Resources

Datasheets
Design resources