Connector Headers and PCB Receptacles
0717640014
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
MolexOther Part Names : 717640014
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tube
Product Weight (g)
1.208
Product Length (mm)
17.78
Product Depth (mm)
13.54
Product Height (mm)
5.08
Tradename
C-Grid
Tail Length (mm)
2.79
Mounting
Through Hole
Order Quantity

