Arrow Electronic Components Online
0712314|PHENX_CO|simage
0712314|PHENX_CO|limage
Circuit Breakers

0712314

Circuit Breaker Thermal 1Pole 10A 250VAC 65VDC

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal
  • Number of Poles
    1
  • Maximum Voltage Rating
    250VAC|65VDC
  • Current Rating (A)
    10
  • Actuator Type
    Push to Reset
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Terminal Design
    Blade
  • Mounting
    Plug-In
  • Number of Terminals
    2
  • Typical AC Voltage Rating (V)
    250
  • Typical DC Voltage Rating (V)
    65

Documentation and Resources

Datasheets
Design resources