Connector Headers and PCB Receptacles
0710057
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder Lug ST Wall Mount
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder Lug
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
5.854
Product Length (mm)
45
Product Depth (mm)
29.5
Product Height (mm)
17.5
Mounting
Wall Mount

