Arrow Electronic Components Online
0709233|PHENX_CO|simage
0709233|PHENX_CO|limage
Connector Terminal Blocks

0709233

Conn Feed-Through Terminal Block PL 2 POS 10mm Solder RA Wall Mount 32A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Gender
    PL
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    10
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    4.545
  • Product Length (mm)
    10
  • Product Depth (mm)
    25.5
  • Housing Color
    Gray
  • Mounting
    Wall Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources