Connector Terminal Blocks
0708836
Conn Feed-Through Terminal Block 2 POS 10mm Solder RA Wall Mount 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
32
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
4.002
Product Length (mm)
10
Product Depth (mm)
25.5
Product Height (mm)
20.5
Housing Color
Green/Yellow
Mounting
Wall Mount
Family/Series
0708836
ALIAS
VDFK 4 GNYE
ROHS Version
2011/65/EU, 2015/863
Order Quantity

