Arrow Electronic Components Online
0708315|PHENX_CO|simage
0708315|PHENX_CO|limage
Connector Terminal Blocks

0708315

Conn Feed-Through Terminal Block RCP 2 POS Screw ST Wall Mount 17.5A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    17.5
  • Maximum Voltage Rating
    400V
  • Product Weight (g)
    7.931
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    29
  • Housing Color
    Green/Yellow
  • Mounting
    Wall Mount

Documentation and Resources

Datasheets
Design resources