Connector Headers and PCB Receptacles
0707248
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder Lug ST Wall Mount
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder Lug
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
3.1
Product Length (mm)
30.48
Product Depth (mm)
29.5
Product Height (mm)
17.5
Mounting
Wall Mount
Order Quantity

