Connector Headers and PCB Receptacles
0707235
Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder Lug ST Wall Mount
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
16
Number of Rows
1
Termination Method
Solder Lug
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
13.997
Product Length (mm)
100
Product Depth (mm)
29.5
Product Height (mm)
17.5
Mounting
Wall Mount

