Arrow Electronic Components Online
0705550040|MOLEX|simage
0705550040|MOLEX|limage
Connector Headers and PCB Receptacles

0705550040

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Molex
Datasheets 

Other Part Names : 705550040

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot/Dual Slot
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tube
  • Product Weight (g)
    1.42
  • Product Length (mm)
    18.69
  • Product Depth (mm)
    13.59
  • Product Height (mm)
    6.99
  • Tradename
    SL
  • Tail Length (mm)
    3.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources