Connector Headers and PCB Receptacles
0705530119
Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
MolexOther Part Names : 705530119
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
3.302
Product Length (mm)
40.65
Product Depth (mm)
13.59
Product Height (mm)
6.99
Tradename
SL
Tail Length (mm)
3.3
Mounting
Through Hole

