Connector Headers and PCB Receptacles
0705430022
Conn Shrouded Header (4 Sides) HDR 23 POS 2.54mm Solder ST Thru-Hole SL Tube
MolexOther Part Names : 705430022
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
23
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
4.304
Product Length (mm)
60.97
Product Depth (mm)
6.6
Product Height (mm)
11.81
Tradename
SL
Mounting
Through Hole

