Arrow Electronic Components Online
0704021|PHENX_CO|simage
0704021|PHENX_CO|limage
Connector Accessories

0704021

Connector Accessories End Cover Straight Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    End Cover
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    5.55
  • Product Length (mm)
    52
  • Product Depth (mm)
    2
  • Product Height (mm)
    60.6

Documentation and Resources

Datasheets
Design resources