Connector Terminal Blocks
0701095
Conn Feed-Through Terminal Block RCP 2 POS Screw RA G DIN Rail/T DIN Rail 76A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
76
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
35.467
Product Length (mm)
64
Product Depth (mm)
10.2
Product Height (mm)
51
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

