Connector Discrete Wire Housing
0701070011
Conn Housing HDR 12 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexOther Part Names : 701070011
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
2.12
Product Length (mm)
32.51
Product Depth (mm)
6
Product Height (mm)
24.26
Tradename
SL™
Mounting
Cable Mount

