Connector Headers and PCB Receptacles
06SR-3S
Conn Wire to Board SKT 6 POS 1mm IDT ST Cable Mount Box
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
SKT
Number of Contacts
6
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
1
Body Orientation
Straight
Polarization Type
Dual Key
Maximum Current Rating (A)
0.7
Maximum Voltage Rating
50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
7
Product Depth (mm)
3.6
Product Height (mm)
2.45
Mounting
Cable Mount

