Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Wide Band Choke
Test Frequency (Hz)
50M
Impedance (Ohm)
600(Min)
Maximum DC Current (A)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
14.5
Mounting
Through Hole
Packaging
Loose
Maximum Product Diameter (mm)
6.3
Order Quantity

