Arrow Electronic Components Online
06H551X50|FASTRON|simage
06H551X50|FASTRON|limage
Ferrite Beads

06H-551X-50

Ferrite Beads Wide Band Choke 800Ohm 50MHz 1A Loose

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wide Band Choke
  • Test Frequency (Hz)
    50M
  • Impedance (Ohm)
    800(Min)
  • Maximum DC Current (A)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    14.5
  • Mounting
    Through Hole
  • Packaging
    Loose
  • Maximum Product Diameter (mm)
    6.3
Order Quantity

Documentation and Resources

Datasheets
Design resources