Arrow Electronic Components Online
06EK3|DELTA|limage
06EK3|DELTA|simage
Power Entry Modules

06EK3

Power Entry Module EMI Filtered PL 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI Filtered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Type
    IEC
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating (VAC)
    250
  • Operating Frequency (Hz)
    150K to 30000K
  • Additional Hardware
    Fuse/Switch/Voltage Selector
  • Fuse
    Dual 5 x 20mm or Dual 6.3 x 32mm
  • Switch
    2 Pole
  • Product Length (mm)
    65.5
  • Product Depth (mm)
    89.2
  • Product Height (mm)
    50.5
  • Mounting
    Flange Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources