Arrow Electronic Components Online
06AR2|DELTA|simage
06AR2|DELTA|limage
Power Entry Modules

06AR2

Power Entry Module EMI Filtered PL 3 POS 115VAC/250VAC 6A Fuse/Switch ST 1 Port

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI Filtered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating (VAC)
    115|250
  • Operating Frequency (Hz)
    0.15M to 30M
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Single 5 x 20mm
  • Switch
    1 Pole
  • Product Length (mm)
    67.3
  • Product Depth (mm)
    60.5
  • Product Height (mm)
    29.2
  • Mounting
    Snap-In

Documentation and Resources

Datasheets
Design resources