Power Entry Modules
06AN2D
Power Entry Module Filtered PL 3 POS 250VAC 6A Fuse/Switch ST 1 Port
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse/Switch
Fuse
Single
Switch
2 Pole
Product Length (mm)
67.3
Product Depth (mm)
46
Product Height (mm)
29.2
Mounting
Snap-In