Power Entry Modules
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
150K to 30000K
Additional Hardware
Fuse/Switch
Fuse
Single 5 x 20mm
Switch
2 Pole
Product Length (mm)
67.3
Product Depth (mm)
60.5
Product Height (mm)
29.2
Mounting
Snap-In

