Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Subminiature
Acting
Slow Blow
Application
Adapter, Battery Charger, Consumer Electronic, Industrial Controller
Fuse Size (mm)
8.35 X 4 X 7.8
Current Rating (A)
10
Maximum Voltage Rating (V)
350
Maximum AC Voltage Rating (V)
350
Maximum DC Voltage Rating (V)
72
Maximum Power Dissipation (W)
0.8
Typical Melting I2t (A²S)
458
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Seated Plane Height (mm)
7.8
Product Depth (mm)
4
Product Length (mm)
8.35
Product Height (mm)
7.8
Fuse Material
Thermoplastic
Mounting
Through Hole
Family/Series
0697H9100-01
ROHS Version
2011/65/EU, 2015/863
Order Quantity

