Arrow Electronic Components Online
0697A100001|BEL_FUSE|simage
0697A100001|BEL_FUSE|limage
Fuses

0697A1000-01

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Subminiature
  • Acting
    Slow Blow
  • Application
    Adapter|Battery Charger|Monitor|Power Supply
  • Fuse Size (mm)
    8.35 X 4 X 7.8
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    63
  • Maximum Power Dissipation (W)
    0.44
  • Typical Melting I2t (A²S)
    7.6
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.08
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Seated Plane Height (mm)
    7.8
  • Product Depth (mm)
    4
  • Product Length (mm)
    8.35
  • Product Height (mm)
    7.8
  • Fuse Material
    Thermoplastic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources