Arrow Electronic Components Online
0686F050001|BELCIRCU|simage
0686F050001|BELCIRCU|limage
Fuses

0686F0500-01

Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Acting
    Fast
  • Application
    Automotive Navigation System|Industrial Equipment|LED Lighting
  • Fuse Size (mm)
    1.6 X 0.82 X 0.52
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    63
  • Maximum Power Dissipation (W)
    0.16
  • Typical Melting I2t (A²S)
    0.0003
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.82
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.52
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    0603
Order Quantity

Documentation and Resources

Datasheets
Design resources