Fuses
0685T4000-01
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic TUV/UL/cUL Automotive AEC-Q200
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Slow Blow
Application
Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply
Fuse Size (mm)
3.2 X 1.58 X 0.63
Current Rating (A)
4
Maximum Voltage Rating (V)
63
Maximum AC Voltage Rating (V)
63
Maximum DC Voltage Rating (V)
63
Maximum Power Dissipation (W)
0.78
Breaking Capacity @ Rated Voltage (A)
50@63VAC|50@63VDC
Typical Melting I2t (A²S)
2.56
Typical Cold Resistance (Ohm)
0.03
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.58
Product Length (mm)
3.2
Product Height (mm)
0.63
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206
We don't have prices now, please check later.
Order Quantity

