Fuses
0680L1000-05
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Slow Blow
Application
Power Supply|Note Book|Medical Equipment|LCD Monitor
Fuse Size (mm)
6.1 X 2.54 X 2.54
Current Rating (A)
1
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
0.6
Breaking Capacity @ Rated Voltage (A)
500@75VDC|100@125VDC|50@125VAC
Typical Melting I2t (A²S)
1.5
Typical Cold Resistance (Ohm)
0.175
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
2.54
Product Length (mm)
6.1
Product Height (mm)
2.54
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
2410

