Arrow Electronic Components Online
0679H630005|BELPOWER|simage
0679H630005|BELPOWER|limage
Fuses

0679H6300-05

Fuse Chip Fast Acting 6.3A 350V SMD Solder Pad 2410 Ceramic Automotive AEC-Q200

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Acting
    Fast
  • Application
    Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply
  • Fuse Size (mm)
    6.1 X 2.54
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating (V)
    350
  • Maximum AC Voltage Rating (V)
    350
  • Maximum DC Voltage Rating (V)
    60
  • Maximum Power Dissipation (W)
    1.2
  • Typical Melting I2t (A²S)
    8.3
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    2.54
  • Product Length (mm)
    6.1
  • Product Height (mm)
    2.54
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    2410

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources