Arrow Electronic Components Online
0673298020|MOLEX|limage
0673298020|MOLEX|simage
Connector USB

0673298020

Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin Over Nickel
  • Packaging
    Tray
  • Product Weight (g)
    1.937
  • Product Length (mm)
    7
  • Product Depth (mm)
    13.68
  • Product Height (mm)
    14.47
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources