Arrow Electronic Components Online
0672020322|BEL_FUSE|simage
0672020322|BEL_FUSE|limage
Fuse Accessories

0672-0203-22

Fuse Clip 10A Through Hole Pin Bulk

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Fuse Type
    Miniature
  • Fuse Size
    5 X 15|5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    10
  • Termination Style
    Pin
  • Packaging
    Bulk
  • Product Length (mm)
    5
  • Product Height (mm)
    7.06
  • Seated Plane Height (mm)
    7.06
  • Body Material
    Brass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources