Arrow Electronic Components Online
0670688000|MOLEX|simage
0670688000|MOLEX|limage
Connector USB

0670688000

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray

Molex
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type B
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tray
  • Product Weight (g)
    3.827
  • Product Length (mm)
    14.86
  • Product Depth (mm)
    17
  • Tradename
    USB
  • Product Height (mm)
    11
  • Mounting
    Through Hole
  • Family/Series
    67068
  • ALIAS
    0670688000, 67068-8000
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources