Thermal Management Accessories
06450-B
Thrml Mgmt Access Fan Filter Screen 120mm Aluminum Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
06450-B
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Screen
Fits Fan Size (mm)
120
Packaging
Bulk
Product Length (mm)
118.7
Product Depth (mm)
3.5
Product Height (mm)
118.7
Material
Aluminum

