Inductor Surface Mount
0630CDMCDDS-R33MC
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A 0.0039Ohm DCR 2525 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Carbonyl Powder
Inductance (H)
0.33u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
20(Typ)
Maximum Saturation Current (A)
30
Maximum DC Resistance (Ohm)
0.0039
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
3

