Inductor Surface Mount
0630CDMCCDS-330MC
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz Metal 2.1A 0.258Ohm DCR 2525
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.1(Typ)
Maximum Saturation Current (A)
2.3
Maximum DC Resistance (Ohm)
0.258
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
3
Order Quantity

