Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Marker Type
Pre-Marked
Marker Color
White
Material
Polyvinyl Chloride
Minimum Cable Diameter (mm)
3.4
Maximum Cable Diameter (mm)
5.7
Legend
1
Legend Color
Black
Insertion
Before Termination
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
70
Product Length (mm)
4.5
Mounting
Push On

