Capacitor Ceramic Multilayer
0603ZD105KAT2A
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85°C T/R
KYOCERA AVX Components CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
10VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Special Features
Available in High Capacitance Values (Up to 100uF), Well Suited for Decoupling and Filtering Applications
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
12.5
Size (mm)
1.6 X 0.8 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.9(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Family/Series
X5R Dielectric
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000, 2000, 3000, 4000, 10000, 15000, 20000
MSL
1
Order Quantity

