Arrow Electronic Components Online
0603SFF300F322|LTLFUWIC|simage
0603SFF300F322|LTLFUWIC|limage
Fuses

0603SFF300F/32-2

Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Cell Phones|Digital Cameras|DVD Players|Game Systems|Laptops|Printer|Scanners
  • Fuse Size (mm)
    1.6 X 0.8 X 0.8
  • Current Rating (A)
    3
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Breaking Capacity @ Rated Voltage (A)
    35@32VDC
  • Typical Melting I2t (A²S)
    0.19
  • Typical Cold Resistance (Ohm)
    0.025
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    0.8
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.8
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    0603

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources