Arrow Electronic Components Online
0603L025YR|LTLFUWIC|simage
0603L025YR|LTLFUWIC|limage
PTC Resettable Fuses

0603L025YR

PTC Resettable Fuse 0.25A(hold) 0.55A(trip) 9VDC 40A 0.5W 0.08s 0.5Ohm SMD Solder Pad 0603 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    9VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.25
  • Trip Current (A)
    0.55
  • Minimum Initial Resistance (Ohm)
    0.5
  • Maximum Post Trip Resistance (Ohm)
    3
  • Typical Power Dissipation (W)
    0.5
  • Maximum Trip Time (s)
    0.08@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    1.8 X 1 X 0.75
  • Product Length (mm)
    1.8(Max)
  • Product Depth (mm)
    1(Max)
  • Product Height (mm)
    0.75(Max)
  • Package/Case
    0603
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources