Arrow Electronic Components Online
0603ESDA2-TR2|EATON|simage
0603ESDA2-TR2|EATON|limage
ESD Suppressors

0603ESDA2-TR2

ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0603(1608Metric) T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum ESD Pulse Withstand (Pulses)
    20
  • Maximum Working Voltage (V)
    30
  • Maximum Clamping Voltage (V)
    60
  • Typical Trigger Voltage (V)
    350
  • Maximum Peak Pulse Current (A)
    45
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Capacitance Value (pF)
    0.15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources