Arrow Electronic Components Online
0603B104K500CT|WALSIN|simage
0603B104K500CT|WALSIN|limage
Capacitor Ceramic Multilayer

0603B104K500CT

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R

Walsin Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    High Capacitance in given Case Size, Wide Selection of Sizes is Available (0201 to 1812)
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Length Tolerance (mm)
    +0.15, -0.1
  • Depth Tolerance (mm)
    +0.15, -0.1
  • Height Tolerance (mm)
    -0.1, +0.15
  • Family/Series
    603
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources