Capacitor Ceramic Multilayer
0603B101K500CT
Cap Ceramic 100pF 50V X7R 10% Pad SMD 0603 125°C T/R
Walsin TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Special Features
High Capacitance in given Case Size, Wide Selection of Sizes is Available (0201 to 1812)
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Family/Series
0603
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

