Arrow Electronic Components Online
0603ASM068J08|FASTRON|simage
0603ASM068J08|FASTRON|limage
Reduced Price
Inductor Surface Mount

0603ASM-068J-08

Inductor RF Chip Molded Wirewound 0.068uH 5% 200MHz 37Q-Factor Ceramic 0.4A 0.34Ohm DCR 0603 Automotive AEC-Q200 T/R

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ceramic
  • Inductance (H)
    0.068u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    200M
  • Maximum DC Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.34
  • Minimum Quality Factor
    37
  • Quality Test Frequency (Hz)
    200M
  • Minimum Self Resonant Frequency (Hz)
    1700M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.1
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources